RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Power Factor Correction Controller |
Operation Mode | CRM, Current Mode |
Maximum Operating Supply Voltage (V) | 27 |
Start-Up Supply Current (mA) | 0.25 |
UVLO Turn-Off Threshold (V) | 10.5 |
UVLO Turn-On Threshold (V) | 16.5 |
Switching Frequency (kHz) | 100 |
Maximum Duty Cycle (%) | 96(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |