Analog DevicesLT1280ACNTtransceptores de línea de bus
Dual Transmitter/Receiver RS-232 18-Pin PDIP N
Not Compliant | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 23.37(Max) |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
18 | |
Lead Shape | Through Hole |