Analog DevicesLT1376IS8#PBFConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 20.64V 1.5A 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |