Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
High Speed Comparator | |
1 | |
No | |
100 | |
100 | |
9 | |
CMOS/TTL | |
12|±6 | |
2.5@±5V | |
12 | |
±6 | |
64.08 | |
40 to 70 | |
4.5@±5V | |
8.5@5V/-2.2@-5V | |
20(Max) | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |