Analog DevicesLT1636CMS8Amplificador OP
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin MSOP
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |