Analog DevicesLT1638CN8-PBFAmplificador OP
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.0000 | |
Automotive | Yes |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Input/Output | |
0.6@5V | |
2.5 | |
3|5 | |
44 | |
±1.25 | |
±15 | |
±22 | |
0.5 | |
4.98 | |
2.5@5V@0C to 70C | |
30@5V@0C to 70C | |
0.46@5V | |
25(Min) | |
Single|Dual | |
0.38@5V | |
20@5V | |
123.52 | |
0.3@5V | |
90 | |
80 | |
80 to 85 | |
1.075 | |
No | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |