Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Ultra Fast Comparator | |
2 | |
BiCOM | |
Rail to Rail Output | |
70 | |
80 | |
10 | |
CMOS/TTL | |
6 | |
3@5V | |
2.7 | |
3|5 | |
6 | |
6(Min)@5V@-40C to 85C | |
14@5V@-40C to 85C | |
20(Max) | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |