Analog DevicesLT1722IS8#TRAmplificador OP
Op Amp Single High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiCOM | |
0.55@5V | |
2.3 | |
12|3|5|9 | |
12.6 | |
±1.15 | |
±3|±5 | |
±6.3 | |
0.3@5V | |
0.3@5V | |
5@5V | |
20@5V | |
Dual|Single | |
70@5V | |
4@5V | |
80 | |
1.1@5V | |
78 | |
80 | |
80 to 85 | |
200 | |
112 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |