Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Input/Output | |
Bipolar | |
3.5@5V | |
2.5 | |
12|15|3|5|9 | |
18 | |
±1.25 | |
±3|±5 | |
±9 | |
50@5V@-40C to 85C | |
400@5V@-40C to 85C | |
0.75@5V | |
Dual|Single | |
2.1@5V | |
25@5V | |
120 | |
0.3@5V | |
90 | |
60 | |
60 to 65 | |
2.5 | |
3700 | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |