Analog DevicesLT1962EMS8-2.5#TR (CUT T&R)Linear Regulators
LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |