RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1.5(Typ) |
Output Type | Fixed |
Output Voltage (V) | 2.5 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 2.1 |
Maximum Input Voltage (V) | 20 |
Maximum Dropout Voltage @ Current (V) | 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A |
Line Regulation | 10mV |
Load Regulation | 15mV |
Typical Ground Current @ Full Load (mA) | 80 |
Junction to Ambient | 50°C/W |
Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.4(Max) mm |
Package Width | 4.57(Max) mm |
Package Length | 10.54(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 5 |
Lead Shape | Through Hole |