Analog DevicesLT3007ETS8-2.5#PBFLinear Regulators
LDO Regulator Pos 2.5V 0.02A 8-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.5 | |
0.02 | |
2 | |
45 | |
0.18@100uA|0.25@1mA|0.34@10mA|0.365@20mA | |
12.5mV | |
21mV | |
0.006 | |
85°C/W | |
Current Limit|Reverse Battery Protection|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |