Analog DevicesLT3021EDH#TRLinear Regulators
LDO Regulator Pos 0.2V to 9.5V 0.5A 16-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
0.2 to 9.5 | |
0.5 | |
0.9 | |
10 | |
0.075@10mA|0.19@500mA | |
0.2 | |
0.05%(Typ) | |
0.2%(Typ) | |
35°C/W | |
3°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |