Analog DevicesLT3080EDD-1Linear Regulators
LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
0 to 36 | |
1.1 | |
1.2 | |
36 | |
0.2@100mA|0.5@1.1A | |
0.001%/V | |
34mV | |
0.5 | |
64°C/W | |
3°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |