RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 0 to 36 |
Maximum Output Current (A) | 1.1 |
Minimum Input Voltage (V) | 1.2 |
Maximum Input Voltage (V) | 36 |
Maximum Dropout Voltage @ Current (V) | 0.2@100mA|0.5@1.1A |
Line Regulation | 0.001%/V |
Load Regulation | 34mV |
Maximum Quiescent Current (mA) | 0.5 |
Junction to Ambient | 60°C/W |
Junction to Case | 10°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |