Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
0 to 40 | |
0.2 | |
1.2 | |
40 | |
1.45@10mA|1.65@200mA | |
0.2nA/V | |
-0.1nA(Typ) | |
0.5 | |
57°C/W | |
15°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |