Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1(Typ) | |
Adjustable | |
0 to 23 | |
3 | |
1.2 | |
23 | |
0.025@100mA|0.19@1A|0.51@3A | |
0.01mV/V | |
-10nA(Typ) | |
0.5 | |
15°C/W | |
3°C/W | |
Current Limit|Thermal Protection | |
-55 | |
125 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.4(Max) |
Package Length | 10.54(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |