RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Adjustable |
Output Voltage (V) | 0.4 to 32 |
Maximum Output Current (A) | 2.1 |
Minimum Input Voltage (V) | 1.4 |
Maximum Input Voltage (V) | 40 |
Maximum Dropout Voltage @ Current (V) | 0.065@1mA|0.135@100mA|0.195@500mA|0.335@1.5A|0.415@2.1A |
Reference Voltage (V) | 0.404 |
Line Regulation | 0.8mV |
Load Regulation | 1mV |
Junction to Ambient | 19°C/W |
Junction to Case | 3°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.4(Max) |
Package Length | 10.54(Max) |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Pin Count | 8 |
Lead Shape | Gull-wing |