Analog DevicesLT3970IMS-5#TRPBFConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |