Analog DevicesLT4220IGN#TRControladores de sustitución en caliente
Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Negative Voltage|Positive Voltage | |
Auto-Retry|Latched Off | |
N-Channel | |
2 | |
Active High | |
±2.7 | |
±16.5 | |
4 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |