Analog DevicesLT6003IS5#PBFAmplificador OP
Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |