Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
4 | |
Rail to Rail Output | |
Bipolar | |
3.5@5V | |
2.7 | |
12|3|5|9 | |
12.6 | |
±1.35 | |
±3|±5 | |
±6.3 | |
3@5V@-40C to 85C | |
30@5V@-40C to 85C | |
20@5V | |
Dual|Single | |
450@5V | |
9@5V | |
100 | |
4@5V | |
67 | |
78 | |
75 to 80 | |
100 | |
25 | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |