EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
4 | |
Rail to Rail Output | |
0.35@5V | |
3 | |
12|5|9 | |
12.6 | |
±1.5 | |
±3|±5 | |
±6.3 | |
0.3@5V | |
3@5V | |
4.8@5V | |
30 | |
Dual|Single | |
15@5V | |
1.9@5V | |
102.92 | |
0.78@5V | |
90 | |
90 | |
90 to 95 | |
55 | |
175 | |
No | |
-40 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |