EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Differential Amplifier | |
2 | |
1 | |
56 | |
Differential | |
10@±5V | |
12.6|±6.3 | |
10 to 15 | |
4.5 | |
12|5|9 | |
12.6 | |
±2.25 | |
±3|±5 | |
±6.3 | |
22@±5V | |
0.5(Typ)@±5V@0C to 70C | |
-40 | |
85 | |
Commercial | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |