Analog DevicesLT6554CGN#TRPBFAmplificador de video
Video Amp Triple ±6V 12V 16-Pin SSOP N T/R
EAR99 | |
Obsolete | |
LT6554CGN#TRPBF | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |