Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
Precision | |
Series | |
0.2% | |
20ppm/°C | |
150ppm/mA | |
25ppm/V | |
2.5 | |
20 | |
5(Min) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |