29
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
29
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
Específico de la aplicación
Referencias de tensión
LT6658BIDE-2.5#TRPBF - Analog Devices
Video Transcript
Analog Devices
LT6658BIDE-2.5#TRPBF
Referencias de tensión
V-Ref Precision 2.5V 150mA 16-Pin DFN EP T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.60
Automotive
No
PPAP
No
Reference Type
Precision
Topology
Series
Initial Accuracy
0.1%
Maximum Temperature Coefficient
20ppm/°C
Load Regulation
3.25uV/mA
Line Regulation
4.5ppm/V
Output Voltage (V)
2.5
Maximum Input Voltage (V)
38
Maximum Output Current (mA)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
16
Supplier Package
DFN EP
Pin Count
16
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2500
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
10 semanas
Price: