Analog DevicesLT8302ES8E#WPBFControladores de CC a CC
DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
1 | |
Flyback | |
3 | |
42 | |
3 to 42 | |
0.38(Typ) | |
0.38 | |
11.3 | |
No | |
No | |
Yes | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |