Analog DevicesLT8392EUFD#PBFControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down/Step Up 420kHz 28-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | No |
1 | |
Step Down|Step Up | |
1 to 60 | |
420 | |
3 | |
60 | |
3 to 60 | |
3 | |
0.02 | |
380 | |
400 | |
Yes | |
No | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 5 mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |