Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Low Pass Filter | |
8th | |
1 | |
<100kHz | |
8kHz(Max) | |
3.14 | |
11 | |
5|9 | |
±1.57 | |
±5.5 | |
±3|±5 | |
Dual|Single | |
0 | |
70 | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |