Analog DevicesLTC1069-1IS8#TRFiltro activo
Active Filter Single Low Pass 8th Order 8kHz 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Low Pass Filter | |
8th | |
1 | |
<100kHz | |
8kHz(Max) | |
3.14 | |
11 | |
5|9 | |
±1.57 | |
±5.5 | |
±3|±5 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |