Analog DevicesLTC1415IG#TRADC
1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 28-Pin SSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
1.25Msps | |
Parallel | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Unipolar | |
Analog and Digital | |
4.096V | |
4.75 | |
5 | |
5.25 | |
55 | |
100 | |
±1LSB | |
±20LSB | |
12 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |