Analog DevicesLTC1418AIG#TRADC
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
1 | |
1 | |
200ksps | |
Parallel|Serial (SPI, Microwire) | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Dual|Single | |
4.096V|±2.048V | |
4.75 | |
5 | |
5.25 | |
±4.75 | |
±5 | |
±5.25 | |
26.5 | |
31.5 | |
±1.25LSB | |
±60LSB | |
14 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |