Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 19.56(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |