Analog DevicesLTC2050HVHS5#TRPBFAmplificador OP
Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.75(Max) mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |