RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 5Msps |
Digital Interface Type | LVDS|Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Differential|Pseudo-Differential |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Single |
Input Voltage | ±2.048V/±4.096V |
Minimum Single Supply Voltage (V) | 3.13|4.75 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 3.47|5.25 |
Typical Power Dissipation (mW) | 58 |
Maximum Power Dissipation (mW) | 65 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±4LSB |
Signal to Noise Ratio | 73.5dB(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |