RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 18bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 1Msps |
Digital Interface Type | Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Pseudo-Differential|Single-Ended |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Single |
Input Voltage | ±6.25V/±10.24V/±12.5V |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Power Dissipation (mW) | 72.5 |
Maximum Power Dissipation (mW) | 80 |
Integral Nonlinearity Error | ±5LSB |
Full Scale Error | ±150LSB |
Signal to Noise Ratio | 97dB(Typ) |
No Missing Codes (bit) | 18 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |