Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Temperature Measurement | |
Delta-Sigma | |
24bit | |
1 | |
1 | |
7.5sps | |
Serial (2-Wire, 3-Wire, SPI, Microwire) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Single | |
±2.75V | |
2.7 | |
3.3|5 | |
5.5 | |
14ppm of Vref | |
12ppm of Vref | |
24 | |
No | |
No | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |