Analog DevicesLTC2410IGNADC
1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 16-Pin SSOP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Temperature Measurement | |
Delta-Sigma | |
24bit | |
1 | |
1 | |
7.5sps | |
Serial (2-Wire, 3-Wire, SPI, Microwire) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Single | |
±2.75V | |
2.7 | |
3.3|5 | |
5.5 | |
14ppm of Vref | |
12ppm of Vref | |
24 | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial |
EDA / CAD Models |