Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Temperature Measurement | |
Delta-Sigma | |
16bit | |
2 | |
1 | |
833sps | |
Serial (2-Wire, 3-Wire, 4-Wire, SPI) | |
Voltage | |
Single-Ended | |
External|Internal | |
Unipolar | |
Single | |
1.25V | |
2.7 | |
3.3|5 | |
5.5 | |
10.5 | |
16LSB | |
±0.25%FSR | |
16 | |
No | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP |
12 | |
Lead Shape | Gull-wing |