Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | Yes |
PPAP | No |
General Purpose | |
8bit | |
4 | |
4 | |
3.5(Typ) | |
Serial (2-Wire, I2C) | |
Voltage | |
Unipolar | |
Internal|External | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
1.5(Typ) | |
±0.5LSB | |
±0.8%FSR | |
No | |
-40 | |
125 | |
Tube | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |