Analog DevicesLTC2856HMS8-1#PBFTtransceptores de línea de bus
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |