Analog DevicesLTC2917HMS-B1#PBFSupervisory Circuits
Processor Supervisor 1 Open Drain 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
260 | |
Open Drain | |
1.8 | |
0.8 | |
5.5 | |
80 | |
No | |
Yes | |
No | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tube | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |