Analog DevicesLTC2950CTS8-1Controladores y monitores de fuentes de alimentación
Controller 2.7V to 26.4V 8-Pin TSOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Controller | |
2.7 to 24.6 | |
2.7 | |
26.4 | |
0.012 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |