Analog DevicesLTC3719EGControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.8 to 1.55 | |
300 | |
4 | |
36 | |
4 to 36 | |
1.2(Typ) | |
150 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 13.1(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |