Analog DevicesLTC3728EG#TRControladores de CC a CC
DC/DC Cntrlr Dual-OUT Step Down 590kHz 28-Pin SSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.8 to 5.5 | |
590 | |
3.5 | |
36 | |
3.5 to 36 | |
0.45(Typ) | |
480 | |
550 | |
Yes | |
Yes | |
PWM | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |