Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
1 | |
Flyback | |
1 | |
240 | |
9.2 | |
75 | |
0.35 | |
0.24 | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |