Analog DevicesLTC3809EDD#TRControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down 750kHz 10-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.30 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.6 to 9.8 | |
750 | |
2.75 | |
9.8 | |
2.75 to 9.8 | |
0.5 | |
250 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |