RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.6 to 5.5 |
Maximum Switching Frequency (kHz) | 2200 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 38 |
Operating Supply Voltage (V) | 4.5 to 38 |
Maximum Supply Current (mA) | 4 |
Typical Gate Driver Pull Up Resistance (Ohm) | 2.5/2.5 |
Typical Gate Driver Pull Down Resistance (Ohm) | 0.8/1.2 |
Minimum Switching Frequency (kHz) | 1800 |
Typical Switching Frequency (kHz) | 2000 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 20 |
Lead Shape | Gull-wing |