Analog DevicesLTC3851AEUD-1#TRPBFControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |